LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2008H-2x3P product image
  • A2008H-2x3P thumbnail 1
  • A2008H-2x3P thumbnail 2
  • A2008H-2x3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2008H-2x3PRoHS

Manufacturer
MPN
A2008H-2x3P
LCSC Part #
C339231
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2008H-2x3P
Custom CablesMOQ 1pc
In-Stock: 3,630
3,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0464$ 0.46
100+$ 0.037$ 3.70
300+$ 0.0323$ 9.69
1,000+$ 0.0284$ 28.40
5,000+$ 0.0256$ 128.00
10,000+$ 0.0242$ 242.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x3P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row3
Row Spacing2mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.