LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2008HA-8P product image
  • A2008HA-8P thumbnail 1
  • A2008HA-8P thumbnail 2
  • A2008HA-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2008HA-8PRoHS

Manufacturer
MPN
A2008HA-8P
LCSC Part #
C339223
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2008HA-8P
Custom CablesMOQ 1pc
In-Stock: 535
535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.118$ 0.59
50+$ 0.0939$ 4.70
150+$ 0.0818$ 12.27
1,000+$ 0.07$ 70.00
2,000+$ 0.0627$ 125.40
5,000+$ 0.0591$ 295.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x8P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBeige
Number of PINs Per Row8
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.