LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D1303FRSL product image
Images for reference only

VISHAY RN55D1303FRSL

Manufacturer
MPN
RN55D1303FRSL
LCSC Part #
C3391071
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 130kΩ ±1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55D1303FRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2334$ 0.23
200+$ 0.0904$ 18.08
500+$ 0.0872$ 43.60
1,000+$ 0.0856$ 85.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance130kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece