LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1251H-14P product image
  • A1251H-14P thumbnail 1
  • A1251H-14P thumbnail 2
  • A1251H-14P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1251H-14PRoHS

Manufacturer
MPN
A1251H-14P
LCSC Part #
C338952
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 14POS 1.25mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1251H-14P
Custom CablesMOQ 1pc
In-Stock: 770
770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0631$ 0.63
100+$ 0.0507$ 5.07
300+$ 0.0445$ 13.35
1,000+$ 0.0359$ 35.90
5,000+$ 0.0322$ 161.00
10,000+$ 0.0303$ 303.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x14P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row14
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.