LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1002H-16P product image
  • A1002H-16P thumbnail 1
  • A1002H-16P thumbnail 2
  • A1002H-16P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1002H-16PRoHS

Manufacturer
MPN
A1002H-16P
LCSC Part #
C338919
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 16POS 1mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1002H-16P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1235$ 0.62
50+$ 0.0986$ 4.93
150+$ 0.0862$ 12.93
1,000+$ 0.0682$ 68.20
2,000+$ 0.0608$ 121.60
5,000+$ 0.057$ 285.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure1x16P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.