LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY FLCY43R488B product image
Images for reference only

VISHAY FLCY43R488BRoHS

Manufacturer
MPN
FLCY43R488B
LCSC Part #
C3388827
Packaging
-
Customer #
Key Attributes
RES 43.488Ω ±0.1% 250mW
Datasheetpdf iconVISHAY FLCY43R488B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.628$ 10.63
200+$ 4.1139$ 822.78
500+$ 3.9689$ 1984.45
1,000+$ 3.898$ 3898.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance43.488Ω
Power(Watts)250mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.1%
Operating Temperature-25℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece