YJYCOIN YPRH4D28-6R8M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YPRH4D28-6R8M |
| LCSC Part # | C338794 |
| Package | SMD,4.7x4.7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 1.12A 109mΩ SMD,4.7x4.7x3mm |
| Description | 1.12A 6.8uH 109mΩ Magnetic Shielded Inductor ±20% SMD,4.7x4.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,4.7x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,050
2,050
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2199 | $ 1.10 |
50+ | $ 0.176 | $ 8.80 |
150+ | $ 0.1572 | $ 23.58 |
500+ | $ 0.1337 | $ 66.85 |
2,000+ | $ 0.1078 | $ 215.60 |
4,000+ | $ 0.1016 | $ 406.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$