LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity ROX8J36K product image
Images for reference only

TE Connectivity ROX8J36K

Manufacturer
MPN
ROX8J36K
LCSC Part #
C3387815
Packaging
Through Hole
Customer #
Key Attributes
RES 36kΩ ±5% 8W Through Hole
DatasheetTE Connectivity ROX8J36K
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6063$ 0.61
200+$ 0.2345$ 46.90
500+$ 0.2268$ 113.40
1,000+$ 0.2222$ 222.20
Standard Packaging32/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance36kΩ
Power(Watts)8W
TypeMetal Oxide Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ROX9J36KTE ConnectivityThrough Hole0$ 0.6664
ROX7J36KTE ConnectivityThrough Hole0$ 0.4544