LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1303BRE6 product image
Images for reference only

VISHAY RN60C1303BRE6

Manufacturer
MPN
RN60C1303BRE6
LCSC Part #
C3387344
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 130kΩ ±0.1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C1303BRE6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3112$ 0.31
200+$ 0.1205$ 24.10
500+$ 0.1162$ 58.10
1,000+$ 0.1142$ 114.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance130kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece