LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C2223FCT00 product image
Images for reference only

VISHAY MRS25000C2223FCT00RoHS

Manufacturer
MPN
MRS25000C2223FCT00
LCSC Part #
C3386163
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 222kΩ ±1% 600mW Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MRS25000C2223FCT00

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance222kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0332$ 0.03
200+$ 0.0129$ 2.58
500+$ 0.0124$ 6.20
1,000+$ 0.0122$ 12.20
Standard Packaging5000/Full Box
Better price for more quantity?
$