TI DRV8262DDVR
| Manufacturer | |
| Mfr. Part # | DRV8262DDVR |
| LCSC Part # | C33828788 |
| Package | HTSSOP-44 |
| Customer # | |
| Key Attributes | 60V single-channel or dual-channel H-bridge motor driver with current detection output |
| Description | 3.05V~5.5V HTSSOP-44 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | HTSSOP-44 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.9429 | $ 9.94 |
10+ | $ 8.4995 | $ 85.00 |
30+ | $ 7.619 | $ 228.57 |
100+ | $ 6.8825 | $ 688.25 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$