Rubycon 63ZLH47MEFC6.3X11
| Manufacturer | |
| Mfr. Part # | 63ZLH47MEFC6.3X11 |
| LCSC Part # | C338236 |
| Package | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V TH |
| Description | 47uF 63V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11mm 6000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D6.3xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
12,240 
12,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0818 | $ 0.41 |
50+ | $ 0.0652 | $ 3.26 |
150+ | $ 0.0569 | $ 8.54 |
500+ | $ 0.0492 | $ 24.60 |
2,500+ | $ 0.0443 | $ 110.75 |
5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$