Rubycon 50USC4700MEFCSN22X35
| Manufacturer | |
| MPN | 50USC4700MEFCSN22X35 |
| LCSC Part # | C338224 |
| Packaging | Through Hole,D22xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 4700uF ±20% 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4700uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.01A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 52
52 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9363 | $ 1.94 |
| 10+ | $ 1.6658 | $ 16.66 |
| 30+ | $ 1.4979 | $ 44.94 |
| 100+ | $ 1.1719 | $ 117.19 |
| 500+ | $ 1.0937 | $ 546.85 |
| 1,000+ | $ 1.0595 | $ 1059.50 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4700uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 3.01A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



