Rubycon 450TXW47MEFR16X25
| Manufacturer | |
| MPN | 450TXW47MEFR16X25 |
| LCSC Part # | C338219 |
| Packaging | Through Hole,D16xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 450V TH |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
In-Stock: 10,342
10,342 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1434 | $ 1.14 |
| 10+ | $ 0.9463 | $ 9.46 |
| 30+ | $ 0.8486 | $ 25.46 |
| 100+ | $ 0.7509 | $ 75.09 |
| 500+ | $ 0.5669 | $ 283.45 |
| 1,000+ | $ 0.5359 | $ 535.90 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D16xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
C338219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 450BXW47MEFR16X25 | Rubycon | Through Hole,D16xL25mm | 3,168 | $ 1.1261 | ||
| EKXJ451ELL470ML25S | NCC | Through Hole,D16xL25mm | 1,046 | $ 1.1812 | ||
| NFR450V47M16*25 LO | SAMYOUNG | Through Hole,D16xL25mm | 496 | $0.8737 $0.9196 | ||
| EKXJ451EC3470ML25S | NCC | Through Hole,D16xL25mm | 115 | $1.2102 $1.3446 | ||
| ERG450V47M16X25 | JIERR | Through Hole,D16xL25mm | 22,562 | $0.5910 $0.6221 | ||
| EGD2WM470L25OT | AISHI | Through Hole,D16xL25mm | 10,555 | $ 0.5007 | ||
| EHS2WM470L25OT | AISHI | Through Hole,D16xL25mm | 3,758 | $ 0.5754 | ||
| EHF2WM470L25OT | AISHI | Through Hole,D16xL25mm | 2,016 | $ 0.5975 | ||
| ERH2WM470L25OT | AISHI | Through Hole,D16xL25mm | 1,958 | $ 0.5961 | ||
| KM476M450K25RR0VH2FP0 | Chengx | Through Hole,D16xL25mm | 1,598 | $ 0.674 | ||
| 47uF450V16x25KM | Econd | Through Hole,D16xL25mm | 652 | $ 0.5445 | ||
| NFA 450V47 M 16*25 | SAMYOUNG | Through Hole,D16xL25mm | 502 | $ 1.1645 | ||
| DHG450M476M250S1AA | KNSCHA | Through Hole,D16xL25mm | 168 | $0.3694 $0.7388 | ||
| CD288H2WM470L250T | ChuangHui | Through Hole,D16xL25mm | 11 | $ 0.4145 | ||
| KM470M450J250A | CapXon | Through Hole,D16xL25mm | 10 | $ 0.771 | ||
| UCY2W470MHD6 | Nichicon | Through Hole,D16xL25mm | 0 | $ 4.6395 | ||
| NFA 450V47 16*25 | SAMYOUNG | Through Hole,D16xL25mm | 0 | $ 0.9553 | ||
| FK470M450J250A | CapXon | Through Hole,D16xL25mm | 0 | $ 0.802 | ||
| LE2W470ML250A00CV0 | huawei group | Through Hole,D16xL25mm | 0 | $ 0.5773 | ||
| RXQ470M2WBK-1625 | Lelon | Through Hole,D16xL25mm | 0 | $ 0.691 |



