Rubycon 450BXW150MEFR18X45
| Manufacturer | |
| MPN | 450BXW150MEFR18X45 |
| LCSC Part # | C338214 |
| Packaging | Through Hole,D18xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 150uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 150uF | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 943
943 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1977$ 2.1538 | $ 2.15 |
| 10+ | $ 1.865$ 1.8277 | $ 18.28 |
| 30+ | $ 1.6571$ 1.6240 | $ 48.72 |
| 100+ | $ 1.4443$ 1.4155 | $ 141.55 |
| 500+ | $ 1.3484$ 1.3215 | $ 660.75 |
| 1,000+ | $ 1.3068$ 1.2807 | $ 1280.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL45mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 150uF | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 45mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



