Rubycon 450BXC10MEFC10X20
| Manufacturer | |
| MPN | 450BXC10MEFC10X20 |
| LCSC Part # | C338207 |
| Packaging | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 450V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 10uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19,785
19,785 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2798 | $ 1.40 |
| 50+ | $ 0.2271 | $ 11.36 |
| 150+ | $ 0.2045 | $ 30.68 |
| 500+ | $ 0.1437 | $ 71.85 |
| 2,500+ | $ 0.1312 | $ 328.00 |
| 5,000+ | $ 0.1236 | $ 618.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL20mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 10uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 20mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



