Rubycon 100PX1000MEFC18X35.5
| Manufacturer | |
| MPN | 100PX1000MEFC18X35.5 |
| LCSC Part # | C338162 |
| Packaging | Through Hole,D18xL35.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 950mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,503
1,503 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3837$ 1.3146 | $ 1.31 |
| 10+ | $ 1.1375$ 1.0807 | $ 10.81 |
| 30+ | $ 1.003$ 0.9529 | $ 28.59 |
| 100+ | $ 0.8507$ 0.8082 | $ 80.82 |
| 500+ | $ 0.781$ 0.7420 | $ 371.00 |
| 1,000+ | $ 0.7502$ 0.7127 | $ 712.70 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D18xL35.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 950mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



