LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C5231FSRE5 product image
Images for reference only

VISHAY RLR05C5231FSRE5

Manufacturer
MPN
RLR05C5231FSRE5
LCSC Part #
C3381598
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 5.23kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C5231FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance5.23kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C5231FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8915
RLR05C5231FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5231FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C5231FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C5231FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C5231FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C5231FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C5231FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5231FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5231FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5231FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5231FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5231FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5231FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5231FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8736
RLR05C5231FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5231FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5231FSR3819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5231FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
ERL055K2300FKEA500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.671