TDK CGA6M3X7S2A475KT0Y3S
| Manufacturer | |
| Mfr. Part # | CGA6M3X7S2A475KT0Y3S |
| LCSC Part # | C338088 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 100V X7S 1210 |
| Description | 4.7uF ±10% 100V Ceramic Capacitor X7S 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
444 
444
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5539 $ 0.5373 | $ 0.54 |
10+ | $ 0.4518 $ 0.4383 | $ 4.38 |
30+ | $ 0.4007 $ 0.3887 | $ 11.66 |
100+ | $ 0.3497 $ 0.3393 | $ 33.93 |
500+ | $ 0.3203 $ 0.3107 | $ 155.35 |
1,000+ | $ 0.3048 $ 0.2957 | $ 295.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$