muRata LQW2BASR22J00L
| Manufacturer | |
| Mfr. Part # | LQW2BASR22J00L |
| LCSC Part # | C337958 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 400mA 700mΩ 0805 |
| Description | 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
7,120 
7,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1243 | $ 0.62 |
50+ | $ 0.1014 | $ 5.07 |
150+ | $ 0.0899 | $ 13.49 |
500+ | $ 0.0813 | $ 40.65 |
2,000+ | $ 0.0744 | $ 148.80 |
4,000+ | $ 0.0709 | $ 283.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$