LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0119601FHS14 product image
Images for reference only

VISHAY RCMT0119601FHS14RoHS

Manufacturer
MPN
RCMT0119601FHS14
LCSC Part #
C3378271
Packaging
Through Hole,D2xL4.3mm
Customer #
Key Attributes
RES 19.6kΩ ±1% 0.063W Through Hole,D2xL4.3mm
Datasheetpdf iconVISHAY RCMT0119601FHS14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.7427$ 26.74
200+$ 10.3488$ 2069.76
500+$ 9.9863$ 4993.15
1,000+$ 9.8058$ 9805.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL4.3mm
Resistance19.6kΩ
Power(Watts)63mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece