SONIX SN8F570212TG
| Manufacturer | SONIXAsian Brands |
| MPN | SN8F570212TG |
| LCSC Part # | C337811 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 51 Series 32MHz 14 TSSOP-16 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Enhanced 8051 microcontroller with reduced instruction cycle time (up to 12 times 80C51)
- Up to 32 MHz flexible CPU frequency
- Internal 32 MHz Clock Generator (IHRC)
- 4 KB non-volatile flash memory (IROM) with in-system program support
- 256 bytes internal RAM (IRAM)
- 13 interrupt sources with priority levels control and unique interrupt vectors
- 12 internal interrupts
- 1 external interrupts: INTO
- 1 set of DPTR
- 2 set 8/16-bit timers with 4 operation modes
- 1 set 16-bit timers with 4 comparison output (PWM) and capture channels
- 1 set 16-bit PWM generators:
- each PWM generator has 4 output channels with inverters and dead-band control
- 12-bit SAR ADC with 10 external and 2 internal channels, and 4 internal reference voltages
- SPI, UART, I2C interface with SMBus Support
- On-Chip Debug Support: Single-wire debug interface
- 2 hardware breakpoints
- Unlimited software breakpoints
- ROM data security/protection
- Watchdog and programmable external reset
- 1.8V low voltage detectors
- Wide supply voltage (1.8 V - 5.5 V) and temperature (-40°C to 85°C) range
Applications
AI Translation
- Brushless DC motor
- Home automation
- Household
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 32MHz | |
| Number of I/O | 14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Enhanced 8051 microcontroller with reduced instruction cycle time (up to 12 times 80C51)
- Up to 32 MHz flexible CPU frequency
- Internal 32 MHz Clock Generator (IHRC)
- 4 KB non-volatile flash memory (IROM) with in-system program support
- 256 bytes internal RAM (IRAM)
- 13 interrupt sources with priority levels control and unique interrupt vectors
- 12 internal interrupts
- 1 external interrupts: INTO
- 1 set of DPTR
- 2 set 8/16-bit timers with 4 operation modes
- 1 set 16-bit timers with 4 comparison output (PWM) and capture channels
- 1 set 16-bit PWM generators:
- each PWM generator has 4 output channels with inverters and dead-band control
- 12-bit SAR ADC with 10 external and 2 internal channels, and 4 internal reference voltages
- SPI, UART, I2C interface with SMBus Support
- On-Chip Debug Support: Single-wire debug interface
- 2 hardware breakpoints
- Unlimited software breakpoints
- ROM data security/protection
- Watchdog and programmable external reset
- 1.8V low voltage detectors
- Wide supply voltage (1.8 V - 5.5 V) and temperature (-40°C to 85°C) range
Applications
AI Translation
- Brushless DC motor
- Home automation
- Household
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



