TI SN74HC08DR
| Manufacturer | |
| MPN | SN74HC08DR |
| LCSC Part # | C337768 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 74HC Series | |
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4HC08 devices contain four independent 2‑input AND gates. They perform the Boolean function Y = A ●B or Y = A'(overline) + B'(overline) in positive logic. The SNx4HC08 contains quadruple 2-input positive AND gate device and performs the Boolean function Y = A • B. This device is useful when multiple AND functions are used in the system.
Features
AI Translation
- Wide Operating Voltage Range of 2 V to 6 V
- Outputs Can Drive up to 10 LSTTL Loads
- Low Power Consumption: Maximum Icc 20 μA
- Typical tpd = 8 ns at 6 V
- ±4 - mA Output Drive at 5 V
- Low Input Current of 1 μA (Maximum)
Applications
AI Translation
- Servers
- LED Displays Network Switches
- I/O Expanders Base Station Processor Boards
In-Stock: 35,390
35,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1467 | $ 0.73 |
| 50+ | $ 0.1209 | $ 6.05 |
| 150+ | $ 0.1076 | $ 16.14 |
| 500+ | $ 0.0967 | $ 48.35 |
| 2,500+ | $ 0.0841 | $ 210.25 |
| 5,000+ | $ 0.0815 | $ 407.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



