LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6340FSBSL product image
Images for reference only

VISHAY RWR81S6340FSBSL

Manufacturer
MPN
RWR81S6340FSBSL
LCSC Part #
C3377665
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 634Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6340FSBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4989$ 9.50
200+$ 3.6759$ 735.18
500+$ 3.5478$ 1773.90
1,000+$ 3.4831$ 3483.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance634Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece