LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S1020FSB12 product image
Images for reference only

VISHAY RWR80S1020FSB12

Manufacturer
MPN
RWR80S1020FSB12
LCSC Part #
C3374233
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 102Ω ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S1020FSB12
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7369$ 8.74
200+$ 3.3812$ 676.24
500+$ 3.2625$ 1631.25
1,000+$ 3.2039$ 3203.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance102Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S1020FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S1020FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80S1020FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.5478
RWR80S1020FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.5665
RWR80S1020FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.2431
RWR80S1020FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.2715
RWR80S1020FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 7.1172
RWR80S1020DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 11.8045
RWR80S1020DRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.2278
RWR80S1020DRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 12.6333