VISHAY RCMS1045R30FHS09
| Manufacturer | |
| Mfr. Part # | RCMS1045R30FHS09 |
| LCSC Part # | C3373365 |
| Package | Through Hole,D6.2xL16mm |
| Customer # | |
| Key Attributes | RES 45.3Ω ±1% Through Hole,D6.2xL16mm |
| Description | 45.3Ω ±50ppm/℃ ±1% Through Hole,D6.2xL16mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D6.2xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.7486 | $ 6.75 |
200+ | $ 2.6115 | $ 522.30 |
500+ | $ 2.5205 | $ 1260.25 |
1,000+ | $ 2.4742 | $ 2474.20 |
Standard Packaging 50/Full
Bag | ||