LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTC PT5139-HT-TP product image
  • PT5139-HT-TP thumbnail 1
  • PT5139-HT-TP thumbnail 2
  • PT5139-HT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PTC PT5139-HT-TPRoHS

Manufacturer
PTCAsian Brands
MPN
PT5139-HT-TP
LCSC Part #
C336601
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
Dual H-Bridge Motor Driver
Datasheetpdf iconPTC PT5139-HT-TP
In-Stock: 320
320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2998$ 1.50
50+$ 0.2352$ 11.76
150+$ 0.2075$ 31.13
500+$ 0.1665$ 83.25
2,500+$ 0.1511$ 377.75
5,000+$ 0.1419$ 709.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerPTC
PackagingHTSSOP-16-EP
Drive TypeBipolar Driver
Number of H-bridges2
TechnologyYes
Operating temperature-40℃~+85℃
Step Resolution-
Output Current700mA
Control Voltage2.7V~15V
RDS(on)1.17Ω
Interface-
Motor Drive Voltage(Vm)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PT5139 is a dual bridge motor driver which has two H-bridge drivers, and can drive two DC brush motors, a bipolar stepper motor, solenoids, or other inductive loads. It operates from 2.7V to 15V, and can deliver load current up to 700mA per channel. The output driver block of each H-bridge consists of N-channel power MOSFETS configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. The internal safety features include sinking and sourcing current limits implemented with external sensors, under-voltage lockout, over current protection (OCP) and thermal shutdown. An over-temperature output flag is available to indicate thermal shutdown. The PT5139 is packaged in 16-pin, 5.0mm×6.4mm TSSOP-EP and TSSOP, 3mm×3mm and 4mmx4mm QFN package with an exposed thermal pad on the back.

Features

AI Translation
  • Wide Power Supply Voltage Range: 2.7V to 15V
  • Two Internal Full-Bridge Drivers
  • Internal Charge Pump for the High-Side Driver
  • Low Quiescent Current: 1.1mA
  • Low Sleep Current: 1μA
  • Thermal Shutdown and Under-Voltage Lockout Protection
  • Over Current Protection (OCP)
  • Over-Temperature Output Flag
  • Thermally-Enhanced Surface-Mount Package
  • Low MOSFET On Resistance (HS: 600mΩ; LS: 570mΩ)

Applications

AI Translation
  • Digital Still Cameras
  • POS Printers
  • Video Security Camera Robotics
  • Battery Powered Toys