LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEEHAH101UAP product image
  • EEEHAH101UAP thumbnail 1
  • EEEHAH101UAP thumbnail 2
  • EEEHAH101UAP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEEHAH101UAP

Manufacturer
MPN
EEEHAH101UAP
LCSC Part #
C336425
Packaging
SMD,D8xL10.2mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 50V SMD
DatasheetPANASONIC EEEHAH101UAP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.4011$ 0.40
10+$ 0.3197$ 3.20
30+$ 0.2843$ 8.53
100+$ 0.2413$ 24.13
500+$ 0.2213$ 110.65
1,000+$ 0.209$ 209.00
Standard Packaging500/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D8xL10.2mm
Tolerance±20%
Voltage Rating50V
Capacitance100uF
Lifetime1000hrs@105℃
Ripple Current110mA@120Hz
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.2mm
Diameter8mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XT1H101M0810JARSONSimilarSMD,D8xL10.5mm10,290$0.0456 $0.0506
EEEFK1H101PPANASONICSimilarSMD,D8xL10.2mm8,412$ 0.5513
EEEFK1H101GPPANASONICSimilarSMD,D8xL10.2mm2,930$ 0.4648
EEEFP1H101APPANASONICSimilarSMD,D8xL10.2mm15$ 0.511
EDH107M050A9MAAKEMETSimilarSMD,D8xL10.2mm231$ 1.121
View and Compare All Alternative Parts.