PANASONIC EEEHA1J470P
| Manufacturer | |
| MPN | EEEHA1J470P |
| LCSC Part # | C336424 |
| Packaging | SMD,D10xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4595 | $ 0.46 |
| 10+ | $ 0.3704 | $ 3.70 |
| 30+ | $ 0.332 | $ 9.96 |
| 100+ | $ 0.2859 | $ 28.59 |
| 500+ | $ 0.2644 | $ 132.20 |
| 1,000+ | $ 0.2505 | $ 250.50 |
Standard Packaging500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D10xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C336424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEETG1J470P | PANASONIC | SMD,D10xL10.2mm | 608 | $ 0.5858 | ||
| EEETG1K470UP | PANASONIC | SMD,D10xL10.2mm | 51 | $ 0.7315 | ||
| EEEFK1K470P | PANASONIC | SMD,D10xL10.2mm | 1,079 | $ 0.4814 | ||
| MAL214699803E3 | VISHAY | SMD,D10xL10.5mm | 2 | $ 2.1844 | ||
| EEV-HA1J470P | PANASONIC | - | 0 | $ 1.7767 | ||
| AHA476M63G24T-F | Cornell Dubilier Electronics | SMD,D10xL10.2mm | 0 | $ 0.454 | ||
| ECE-V1JA470P | PANASONIC | - | 0 | $ 1.4854 | ||
| AHA476M63G24B-F | Cornell Dubilier Electronics | - | 0 | $ 1.1318 | ||
| EMVH800ARA470MJA0G | NCC | SMD,D10xL10.3mm | 0 | $ 0.5088 | ||
| MAL215097701E3 | VISHAY | SMD,D10xL10.5mm | 0 | $ 0.592 |



