LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C5102GPRE5 product image
Images for reference only

VISHAY RLR07C5102GPRE5

Manufacturer
MPN
RLR07C5102GPRE5
LCSC Part #
C3364188
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 51kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C5102GPRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4566$ 0.46
200+$ 0.1767$ 35.34
500+$ 0.1705$ 85.25
1,000+$ 0.1675$ 167.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance51kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C5102GSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 0.7135
RLR07C5102GRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C5102GMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C5102GPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C5102GSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C5102GRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C5102GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C5102GSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5102GRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5102GMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5102GSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C5102GRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C5102GSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C5102GRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C5102GMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C5102GSR93VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3836
RLR07C5102GRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4566
RLR07C5102GSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.0527
RLR07C5102GSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4742
RLR07C5102GMRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539