LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB0207CC8259FC100 product image
Images for reference only

VISHAY MBB0207CC8259FC100RoHS

Manufacturer
MPN
MBB0207CC8259FC100
LCSC Part #
C3364024
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 82.5Ω ±1% 600mW Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB0207CC8259FC100
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3755$ 0.38
200+$ 0.1454$ 29.08
500+$ 0.1403$ 70.15
1,000+$ 0.1377$ 137.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance82.5Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C8259FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0336
MBB02070C8259FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0365
MRS25000C8259FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0302
MBB02070C8259FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0352
MBB02070C8259DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C8259DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0704
SFR25H0008259FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0281
SFR25H0008259FA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0241
LR1F82R5TE ConnectivityThrough Hole0$ 0.0198