PANASONIC EEEHC0J470R
| Manufacturer | |
| MPN | EEEHC0J470R |
| LCSC Part # | C336365 |
| Packaging | SMD,D5xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 6.3V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D5xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 46mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D5xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 46mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1979 | $ 0.20 |
| 10+ | $ 0.1616 | $ 1.62 |
| 30+ | $ 0.146 | $ 4.38 |
| 100+ | $ 0.1266 | $ 12.66 |
| 500+ | $ 0.118 | $ 59.00 |
| 1,000+ | $ 0.0908 | $ 90.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D5xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 47uF | |
| Ripple Current | 46mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D5xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 46mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 5.8mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
C336365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEHB0J470AR | PANASONIC | SMD,D5xL5.8mm | 5 | $ 0.1916 | ||
| EEEFP0J470AR | PANASONIC | SMD,D5xL5.8mm | 435 | $ 0.2031 | ||
| EEEFK0J470AR | PANASONIC | SMD,D5xL5.8mm | 205 | $ 0.1821 | ||
| EEEHB0J470R | PANASONIC | SMD,D5xL5.8mm | 0 | $ 0.1544 | ||
| EMLA6R3ADA470ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.1111 | ||
| EMZA6R3ADA470ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.1173 | ||
| UWD0J470MCL1GS | Nichicon | SMD,D5xL5.8mm | 0 | $ 0.0766 | ||
| UCL0J470MCL1GS | Nichicon | SMD,D5xL5.8mm | 0 | $ 0.2389 | ||
| EMLK6R3ADA470ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.1559 | ||
| UUD0J470MCR1GS | Nichicon | - | 0 | $ 0.5144 |



