PANASONIC EEEHA1C220R
| Manufacturer | |
| Mfr. Part # | EEEHA1C220R |
| LCSC Part # | C336285 |
| Package | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 16V SMD |
| Description | 22uF ±20% 16V Aluminum Electrolytic Capacitors 1000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D5xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.12 | $ 0.60 |
50+ | $ 0.0947 | $ 4.74 |
150+ | $ 0.0821 | $ 12.32 |
1,000+ | $ 0.0726 | $ 72.60 |
2,000+ | $ 0.065 | $ 130.00 |
5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$