PANASONIC EEEHC1E470XP
| Manufacturer | |
| Mfr. Part # | EEEHC1E470XP |
| LCSC Part # | C336249 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 25V SMD |
| Description | 47uF ±20% 25V Aluminum Electrolytic Capacitors 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
810
810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2637 | $ 1.32 |
50+ | $ 0.2094 | $ 10.47 |
150+ | $ 0.1861 | $ 27.92 |
900+ | $ 0.157 | $ 141.30 |
2,700+ | $ 0.1441 | $ 389.07 |
5,400+ | $ 0.1363 | $ 736.02 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$