PANASONIC EEEHB1C100R
| Manufacturer | |
| Mfr. Part # | EEEHB1C100R |
| LCSC Part # | C336241 |
| Package | SMD,D4xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 16V SMD |
| Description | 10uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,D4xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,130
4,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1105 | $ 0.55 |
50+ | $ 0.0888 | $ 4.44 |
150+ | $ 0.078 | $ 11.70 |
500+ | $ 0.0699 | $ 34.95 |
2,000+ | $ 0.0634 | $ 126.80 |
4,000+ | $ 0.0601 | $ 240.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$