Nidec ST-32ETA 500Ohm(52)
| Manufacturer | |
| Mfr. Part # | ST-32ETA 500Ohm(52) |
| LCSC Part # | C33621763 |
| Package | SMD |
| Customer # | |
| Description | ±20% 125mW 500Ω SMD Slide Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | Nidec | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
988 
988
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7722 | $ 0.77 |
10+ | $ 0.6345 | $ 6.35 |
30+ | $ 0.5649 | $ 16.95 |
100+ | $ 0.4968 | $ 49.68 |
500+ | $ 0.455 | $ 227.50 |
1,000+ | $ 0.4349 | $ 434.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$