TE Connectivity EP3WS150RJ
| Manufacturer | |
| MPN | EP3WS150RJ |
| LCSC Part # | C3361799 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 150Ω ±5% 3W Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 140
140 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2389 | $ 1.19 |
| 50+ | $ 0.2342 | $ 11.71 |
| 150+ | $ 0.2311 | $ 34.67 |
| 500+ | $ 0.228 | $ 114.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 150Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EP5WS150RJ | TE Connectivity | Through Hole | 466 | $ 0.623 | ||
| EP3W150RJ | TE Connectivity | Through Hole | 0 | $ 0.1333 | ||
| EP5W150RJ | TE Connectivity | Through Hole | 0 | $ 0.3129 | ||
| EP7WS150RJ | TE Connectivity | Through Hole | 0 | $ 0.2753 | ||
| EP7W150RJ | TE Connectivity | Through Hole | 0 | $ 0.4687 | ||
| EP9W150RJ | TE Connectivity | Through Hole | 0 | $ 0.6532 | ||
| EP9WS150RJ | TE Connectivity | Through Hole | 0 | $ 2.4643 | ||
| SQMW5150RJ | TE Connectivity | Through Hole | 0 | $ 0.2003 | ||
| SQMW7150RJ | TE Connectivity | Through Hole | 0 | $ 0.2583 | ||
| CP0010150R0JB143 | VISHAY | Through Hole | 0 | $ 14.1351 | ||
| CP0010150R0JB14 | VISHAY | Through Hole | 0 | $ 14.1351 | ||
| C3A150RJT | TE Connectivity | Through Hole | 0 | $ 0.4724 | ||
| CP0020150R0JE14 | VISHAY | Through Hole | 0 | $ 15.0873 | ||
| C7150RJT | TE Connectivity | Through Hole | 0 | $ 0.8222 | ||
| R3J150E | Ohmite | Through Hole | 0 | $ 3.5319 | ||
| R5J150E | Ohmite | Through Hole | 0 | $ 3.7299 | ||
| TWW10J150E | Ohmite | Through Hole | 0 | $ 0.9243 | ||
| TUW15J150E | Ohmite | Through Hole | 0 | $ 0.7405 | ||
| ER74150RJT | TE Connectivity | Through Hole | 0 | $ 0.3882 | ||
| ER58150RJT | TE Connectivity | Through Hole | 0 | $ 0.5202 |

