TI TPS55330RTER
| Manufacturer | |
| MPN | TPS55330RTER |
| LCSC Part # | C33616 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | TPS55330 5A 24V Non-Synchronous Boost/SEPIC/Flyback DC-DC Regulator |
| Description | 1.14MHz Boost Adjustable 2.9V~22V 5.25A QFN-16-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,903
1,903
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9632 | $ 0.96 |
10+ | $ 0.7703 | $ 7.70 |
30+ | $ 0.6746 | $ 20.24 |
100+ | $ 0.5789 | $ 57.89 |
500+ | $ 0.5222 | $ 261.10 |
1,000+ | $ 0.493 | $ 493.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$