ROQANG RVT1A220M0405
| Manufacturer |
ROQANG
Asian Brands |
| Mfr. Part # | RVT1A220M0405 |
| LCSC Part # | C335975 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 10V SMD |
| Description | 22uF ±20% 10V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,940
2,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0265 $ 0.0234 | $ 0.47 |
200+ | $ 0.021 $ 0.0185 | $ 3.70 |
600+ | $ 0.0179 $ 0.0158 | $ 9.48 |
2,000+ | $ 0.014 $ 0.0124 | $ 24.80 |
10,000+ | $ 0.0124 $ 0.0110 | $ 110.00 |
20,000+ | $ 0.0116 $ 0.0103 | $ 206.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$