VISHAY DF08S-E3/77
| Manufacturer | |
| Mfr. Part # | DF08S-E3/77 |
| LCSC Part # | C335600 |
| Package | DF-S |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 1A DF-S |
| Description | Bridge Rectifier 800V 1A Surface Mount DF-S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Package | DF-S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,274 
1,274
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4186 $ 0.3768 | $ 0.38 |
10+ | $ 0.3228 $ 0.2906 | $ 2.91 |
30+ | $ 0.2827 $ 0.2545 | $ 7.64 |
100+ | $ 0.2317 $ 0.2086 | $ 20.86 |
500+ | $ 0.2085 $ 0.1877 | $ 93.85 |
1,500+ | $ 0.1946 $ 0.1752 | $ 262.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$