Images are for reference only
EDA Models

Walsin 0603N101J500CT

Manufacturer
Walsin
Asian Brands
Mfr. Part #
0603N101J500CT
LCSC Part #
C335544
Package
0603
Customer #
Key Attributes
CAP CER 100pF 50V NP0 0603
Description
100pF ±5% 50V Ceramic Capacitor NP0 0603
Datasheet pdf icon Walsin 0603N101J500CT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Walsin
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Walsin 0603N101J500CT
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
In-Stock: 166,500
166,500 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0026 $ 0.26
1,000+
$ 0.002 $ 2.00
4,000+
$ 0.0016 $ 6.40
8,000+
$ 0.0015 $ 12.00
48,000+
$ 0.0013 $ 62.40
Standard Packaging 4000/Full Reel
Better price for more quantity?
$