JUXING BZX84C15
| Manufacturer | JUXINGAsian Brands |
| MPN | BZX84C15 |
| LCSC Part # | C33546037 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 300mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148$ 0.0141 | $ 0.71 |
| 500+ | $ 0.0116$ 0.0111 | $ 5.55 |
| 3,000+ | $ 0.0096$ 0.0092 | $ 27.60 |
| 6,000+ | $ 0.0085$ 0.0081 | $ 48.60 |
| 24,000+ | $ 0.0076$ 0.0073 | $ 175.20 |
| 51,000+ | $ 0.0071$ 0.0068 | $ 346.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JUXING | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 100nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 200Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



