Chinocera HHV1206R7475M101NSPJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HHV1206R7475M101NSPJ |
| LCSC Part # | C33546020 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 100V X7R 1206 |
| Description | 100V 4.7uF X7R ±20% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,540 
9,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2687 | $ 1.34 |
50+ | $ 0.2094 | $ 10.47 |
150+ | $ 0.1839 | $ 27.59 |
500+ | $ 0.1522 | $ 76.10 |
2,000+ | $ 0.1381 | $ 276.20 |
4,000+ | $ 0.1296 | $ 518.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$