Hong Kong X'Tals Limited 9SM1600020AFHHF0
| Manufacturer |
Hong Kong X'Tals Limited
Asian Brands |
| Mfr. Part # | 9SM1600020AFHHF0 |
| LCSC Part # | C33543639 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 16MHz 20pF TH |
| Description | Through Hole Crystal Oscillator 20pF HC-49S Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Hong Kong X'Tals Limited | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Not available now