SHOU HAN TS6613ZJ 022
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS6613ZJ 022 |
| LCSC Part # | C33543625 |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Datasheet | SHOU HAN TS6613ZJ 022 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Width | 6.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Width | 6.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0338$ 0.0136 | $ 0.27 |
| 200+ | $ 0.0263$ 0.0106 | $ 2.12 |
| 1,000+ | $ 0.0222$ 0.0089 | $ 8.90 |
| 2,000+ | $ 0.0197$ 0.0079 | $ 15.80 |
| 10,000+ | $ 0.0176$ 0.0071 | $ 71.00 |
| 20,000+ | $ 0.0164$ 0.0066 | $ 132.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Width | 6.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm | |
| with Bracket | With Bracket | |
| Length | 7.3mm | |
| Height | 13mm | |
| Operating Force | 2.5N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Width | 6.1mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS66135ZJ 022 | SHOU HAN | Through Hole,Right Angle-4P,7.3x6.1mm | 500 | $0.0136 $0.0338 | ||
| TS6614ZJ 022 | SHOU HAN | Through Hole,Right Angle-4P,7.3x6.1mm | 920 | $0.0138 $0.0345 | ||
| TS6612ZJ 022 | SHOU HAN | Through Hole,Right Angle-4P,7.3x6.1mm | 240 | $0.0129 $0.0321 | ||
| TS66125ZJ 022 | SHOU HAN | Through Hole,Right Angle-4P,7.3x6.1mm | 0 | $ 0.0168 |



