LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
SHOU HAN TS6611ZJ 022 product image
  • TS6611ZJ 022 thumbnail 1
  • TS6611ZJ 022 thumbnail 2
  • TS6611ZJ 022 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN TS6611ZJ 022RoHS

Manufacturer
SHOU HANAsian Brands
MPN
TS6611ZJ 022
LCSC Part #
C33543621
Packaging
Through Hole,Right Angle-4P,7.3x6.1mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH R/A
Datasheetpdf iconSHOU HAN TS6611ZJ 022
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0315$ 0.0259$ 0.52
200+$ 0.0245$ 0.0201$ 4.02
1,000+$ 0.0207$ 0.0170$ 17.00
2,000+$ 0.0184$ 0.0151$ 30.20
10,000+$ 0.0164$ 0.0135$ 135.00
20,000+$ 0.0153$ 0.0126$ 252.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagingThrough Hole,Right Angle-4P,7.3x6.1mm
with BracketWith Bracket
PressForce2.5N
Length7.3mm
Height11mm
Voltage Rating12V
Switching Life100,000 cycles
Width6.1mm
Operating Temperature-25℃~+85℃
Installation MethodRight Angle
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece