SHOU HAN TS669ZJ 022
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | TS669ZJ 022 |
| LCSC Part # | C33543617 |
| Package | Through Hole,Right Angle-4P,7.3x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Description | With Bracket 7.3mm 12V 6.1mm Round Button No SPST 50mA Through Hole,Right Angle-4P,7.3x6.1mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,Right Angle-4P,7.3x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
740 
740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0281 $ 0.0259 | $ 0.52 |
200+ | $ 0.0219 $ 0.0202 | $ 4.04 |
1,000+ | $ 0.0184 $ 0.0170 | $ 17.00 |
2,000+ | $ 0.0164 $ 0.0151 | $ 30.20 |
10,000+ | $ 0.0146 $ 0.0135 | $ 135.00 |
20,000+ | $ 0.0136 $ 0.0126 | $ 252.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$