SHOU HAN TS6675ZJ 022
| Manufacturer | SHOU HANAsian Brands |
| MPN | TS6675ZJ 022 |
| LCSC Part # | C33543614 |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm | |
| with Bracket | With Bracket | |
| PressForce | 2.5N | |
| Length | 7.3mm | |
| Height | 7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.028$ 0.0230 | $ 0.46 |
| 200+ | $ 0.0218$ 0.0179 | $ 3.58 |
| 1,000+ | $ 0.0184$ 0.0151 | $ 15.10 |
| 2,000+ | $ 0.0163$ 0.0134 | $ 26.80 |
| 10,000+ | $ 0.0145$ 0.0119 | $ 119.00 |
| 20,000+ | $ 0.0136$ 0.0112 | $ 224.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle-4P,7.3x6.1mm | |
| with Bracket | With Bracket | |
| PressForce | 2.5N | |
| Length | 7.3mm | |
| Height | 7.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



