VISHAY RLR05C4701FPRE7
| Manufacturer | |
| MPN | RLR05C4701FPRE7 |
| LCSC Part # | C3352104 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 4.7kΩ ±1% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7801 | $ 1.78 |
| 200+ | $ 0.6896 | $ 137.92 |
| 500+ | $ 0.6649 | $ 332.45 |
| 1,500+ | $ 0.6541 | $ 981.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C4701FPRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FPRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FSRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.8341 | ||
| RLR05C4701FSRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FRRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FMRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FSRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.8341 | ||
| RLR05C4701FMR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FRR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FSR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FPR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 | ||
| RLR05C4701FPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.8341 | ||
| RLR05C4701FRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.7801 |

