Ohmite Z235
| Manufacturer | |
| MPN | Z235 |
| LCSC Part # | C3350126 |
| Packaging | Through Hole,D4.8xL19mm |
| Customer # | |
| Key Attributes | FIXED IND 840nH 1.7A 140mΩ Through Hole,D4.8xL19mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.8xL19mm | |
| Current Rating | 1.7A | |
| Inductance | 840nH | |
| DC Resistance(DCR) | 140mΩ | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6155 | $ 7.62 |
| 200+ | $ 2.9478 | $ 589.56 |
| 500+ | $ 2.8445 | $ 1422.25 |
| 1,000+ | $ 2.7935 | $ 2793.50 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D4.8xL19mm | |
| Current Rating | 1.7A | |
| Inductance | 840nH | |
| DC Resistance(DCR) | 140mΩ | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

